Part Details for NTCLE100E3682HB0 by Vishay Intertechnologies
Overview of NTCLE100E3682HB0 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE100E3682HB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R9428
|
Newark | Ntc Cu 0.6 Ld Coded 6K8 3% Bulk E3 |Vishay NTCLE100E3682HB0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2980 / $0.3260 | Buy Now |
DISTI #
NTCLE100E3682HB0
|
Avnet Americas | Thermistor NTC 6.8KOhm 3% 2-Pin Radial Bulk - Bulk (Alt: NTCLE100E3682HB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2541 / $0.3725 | Buy Now |
DISTI #
594-NTCLE100E3682HB0
|
Mouser Electronics | NTC Thermistors 6.8Kohms 3% Radial RoHS: Compliant | 2807 |
|
$0.3100 / $0.7000 | Buy Now |
|
Future Electronics | NTCLE100E3 series 6.8K ohm 3 % 3977 Beta Leaded NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.3000 / $0.3300 | Buy Now |
DISTI #
NTCLE100E3682HB0
|
Avnet Abacus | Thermistor NTC 6.8KOhm 3% 2-Pin Radial Bulk (Alt: NTCLE100E3682HB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 6.8k�� 500mW ��3% ��0.75% Plugin,P=2.54mm NTC Thermistors ROHS | 471 |
|
$0.3381 / $0.5729 | Buy Now |
Part Details for NTCLE100E3682HB0
NTCLE100E3682HB0 CAD Models
NTCLE100E3682HB0 Part Data Attributes
|
NTCLE100E3682HB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3682HB0
Vishay Intertechnologies
NTC Thermistor, 6800ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 3.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Reference Standard | CUL; UL | |
Resistance | 6800 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3977 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |