-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 4.7ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ2694
|
Newark | Ntc Thermistor, 4.7Ohm, Radial Leaded Rohs Compliant: Yes |Vishay NTCLE100E3478JB0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 193 |
|
$0.5620 / $0.8530 | Buy Now |
DISTI #
41M1126
|
Newark | Ntc Thermistor, Zero Power Resistance At 25°C:4.7Ohm, Product Range:Ntcle Series, Thermistor Mounting:Through Hole, Beta Value (K):2880K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Temperature Min:-40°C Rohs Compliant: Yes |Vishay NTCLE100E3478JB0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2620 / $0.2850 | Buy Now |
DISTI #
NTCLE100E3478JB0
|
Avnet Americas | Thermistor NTC 4.7Ohm 5% 2-Pin Radial Bulk - Bulk (Alt: NTCLE100E3478JB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2268 / $0.3284 | Buy Now |
DISTI #
594-2381-640-63478
|
Mouser Electronics | NTC Thermistors NTC 4.7ohms Radial RoHS: Compliant | 172 |
|
$0.2800 / $0.7600 | Buy Now |
DISTI #
V72:2272_09471191
|
Arrow Electronics | Thermistor NTC 4.7 Ohm 5% 2-Pin Radial 2880K < -5 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1808 Container: Cut Strips | Americas - 1535 |
|
$0.2038 / $0.2810 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.2740 | Buy Now |
DISTI #
31690989
|
Verical | Thermistor NTC 4.7 Ohm 5% 2-Pin Radial 2880K < -5 Bulk Min Qty: 30 Package Multiple: 1 Date Code: 1808 | Americas - 1535 |
|
$0.2038 / $0.2466 | Buy Now |
|
ComSIT USA | NTC THERMISTOR NTC Thermistor, 4.7ohm, Through Hole Mount RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
NTCLE100E3478JB0
|
Avnet Abacus | Thermistor NTC 4.7Ohm 5% 2-Pin Radial Bulk (Alt: NTCLE100E3478JB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCLE100E3478JB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3478JB0
Vishay Intertechnologies
NTC Thermistor, 4.7ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Resistance | 4.7 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 2880 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |