-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 22000ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTCLE100E3223JB0 by Vishay Intertechnologies is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y6401
|
Newark | Thermistor, Ntc, 22Kohm, Radial Leaded, Zero Power Resistance At 25°C:22Kohm, Product Range:Ntcle1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20160 |
|
$0.3830 / $0.6860 | Buy Now |
DISTI #
NTCLE100E3223JB0
|
Avnet Americas | NTC CU 0.6 LD CODED 22K 5% BULK E3 - Bulk (Alt: NTCLE100E3223JB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2671 | Buy Now |
DISTI #
594-2381-640-63223
|
Mouser Electronics | NTC Thermistors 22Kohms 5% Radial RoHS: Compliant | 4228 |
|
$0.3200 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.2670 | Buy Now |
DISTI #
NTCLE100E3223JB0
|
TTI | NTC Thermistors 22Kohms 5% Radial pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 1500 In Stock |
|
$0.3200 / $0.3480 | Buy Now |
DISTI #
640-22K
|
TME | NTC thermistor, 22kΩ, THT, 3740K, -40÷125°C, 500mW Min Qty: 1 | 541 |
|
$0.2650 / $0.4880 | Buy Now |
DISTI #
NTCLE100E3223JB0
|
Avnet Abacus | NTC CU 06 LD CODED 22K 5 BULK E3 (Alt: NTCLE100E3223JB0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 26000 |
|
Buy Now | |
DISTI #
238164063223
|
Avnet Asia | NTC CU 0.6 LD CODED 22K 5% BULK E3 (Alt: 238164063223) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | THERMISTOR Rad NTC 22K 5% 12 NC: 238164063223 RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 34500 |
|
$0.3030 / $0.3274 | Buy Now |
|
Vyrian | Resistors | 12196 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCLE100E3223JB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3223JB0
Vishay Intertechnologies
NTC Thermistor, 22000ohm, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 3.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Reference Standard | CUL; UL | |
Resistance | 22000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3740 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |