Part Details for NTCLE100E3223HB0 by Vishay Intertechnologies
Results Overview of NTCLE100E3223HB0 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTCLE100E3223HB0 Information
NTCLE100E3223HB0 by Vishay Intertechnologies is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTCLE100E3223HB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R9277
|
Newark | Ntc Cu 0.6 Ld Coded 22K 3% Bulk E3 |Vishay NTCLE100E3223HB0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2980 / $0.3260 | Buy Now |
DISTI #
NTCLE100E3223HB0
|
Avnet Americas | NTC CU 0.6 LD CODED 22K 3% BULK E3 - Bulk (Alt: NTCLE100E3223HB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2715 / $0.2900 | Buy Now |
DISTI #
594-NTCLE100E3223HB0
|
Mouser Electronics | NTC Thermistors 22Kohms 3% Radial RoHS: Compliant | 0 |
|
$0.3500 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.3110 | Buy Now |
DISTI #
NTCLE100E3223HB0
|
Avnet Abacus | NTC CU 06 LD CODED 22K 3 BULK E3 (Alt: NTCLE100E3223HB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Resistors | 2520 |
|
RFQ |
Part Details for NTCLE100E3223HB0
NTCLE100E3223HB0 CAD Models
NTCLE100E3223HB0 Part Data Attributes
|
NTCLE100E3223HB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3223HB0
Vishay Intertechnologies
NTC Thermistor, 22000ohm, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 3.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Reference Standard | CUL; UL | |
Resistance | 22000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3740 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |