Part Details for NTCLE100E3222JB0 by Vishay Intertechnologies
Overview of NTCLE100E3222JB0 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE100E3222JB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8280
|
Newark | Ntc Thermistor, 2.2Kohm, +5%, Radial, Zero Power Resistance At 25°C:2.2Kohm, Product Range:Ntcle Series, Beta Value (K):3977K, Thermistor Mounting:Through Hole, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded Rohs Compliant: Yes |Vishay NTCLE100E3222JB0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1451 |
|
$0.4160 / $0.8320 | Buy Now |
DISTI #
52K9632
|
Newark | Ntc Thermistor, 2.2K, Radial Leaded, Zero Power Resistance At 25°C:2.2Kohm, Product Range:Ntcle Series, Thermistor Mounting:Through Hole, Beta Value (K):3977K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded Rohs Compliant: Yes |Vishay NTCLE100E3222JB0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 | Buy Now |
DISTI #
NTCLE100E3222JB0
|
Avnet Americas | Thermistor NTC 2.2KOhm 5% 2-Pin Radial Bulk - Bulk (Alt: NTCLE100E3222JB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2141 / $0.3204 | Buy Now |
DISTI #
594-NTCLE100E3222JB0
|
Mouser Electronics | NTC Thermistors 2.2Kohms 5% Radial Radial RoHS: Compliant | 2654 |
|
$0.2660 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2350 / $0.2600 | Buy Now |
DISTI #
NTCLE100E3222JB0
|
TTI | NTC Thermistors 2.2Kohms 5% Radial Radial pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2140 / $0.2450 | Buy Now |
DISTI #
640-2.2K
|
TME | NTC thermistor, 2.2kΩ, THT, 3977K, -40÷125°C, 500mW Min Qty: 1 | 2075 |
|
$0.2960 / $0.7790 | Buy Now |
|
ComSIT USA | NTC THERMISTOR NTC Thermistor, 2200ohm, Through Hole Mount RoHS: Compliant | Europe - 3500 |
|
RFQ | |
DISTI #
NTCLE100E3222JB0
|
Avnet Abacus | Thermistor NTC 2.2KOhm 5% 2-Pin Radial Bulk (Alt: NTCLE100E3222JB0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now | |
|
LCSC | PluginP2.54mm NTC Thermistors ROHS | 10 |
|
$0.3703 / $0.5808 | Buy Now |
Part Details for NTCLE100E3222JB0
NTCLE100E3222JB0 CAD Models
NTCLE100E3222JB0 Part Data Attributes:
|
NTCLE100E3222JB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3222JB0
Vishay Intertechnologies
NTC Thermistor, 2200ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 3.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Reference Standard | CUL; UL | |
Resistance | 2200 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3977 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |