Part Details for NTCLE100E3153HB0 by Vishay Intertechnologies
Overview of NTCLE100E3153HB0 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE100E3153HB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ2688
|
Newark | Ntc Thermistor, 15Kohm, Radial Leaded Rohs Compliant: Yes |Vishay NTCLE100E3153HB0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1918 |
|
$0.4560 / $0.9670 | Buy Now |
DISTI #
NTCLE100E3153HB0
|
Avnet Americas | Thermistor NTC 15KOhm 3% 2-Pin Radial Bulk - Bulk (Alt: NTCLE100E3153HB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2541 / $0.3725 | Buy Now |
DISTI #
594-NTCLE100E3153HB0
|
Mouser Electronics | NTC Thermistors 15Kohms 3% Radial RoHS: Compliant | 1990 |
|
$0.3010 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.3110 | Buy Now |
|
Ameya Holding Limited | THERMISTOR NTC 15KOHM 3740K BEAD | 3000 |
|
RFQ | |
DISTI #
NTCLE100E3153HB0
|
Avnet Abacus | Thermistor NTC 15KOhm 3% 2-Pin Radial Bulk (Alt: NTCLE100E3153HB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NTCLE100E3153HB0
NTCLE100E3153HB0 CAD Models
NTCLE100E3153HB0 Part Data Attributes
|
NTCLE100E3153HB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3153HB0
Vishay Intertechnologies
NTC Thermistor, 15000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 3.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Reference Standard | CUL; UL | |
Resistance | 15000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3740 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |