Part Details for NTCLE100E3123JB0 by Vishay Intertechnologies
Overview of NTCLE100E3123JB0 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE100E3123JB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F7751
|
Newark | Ntc Thermistor, Zero Power Resistance At 25°C:12Kohm, Product Range:Ntcle Series, Thermistor Mounting:Through Hole, Beta Value (K):3740K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Temperature Min:-40°C Rohs Compliant: Yes |Vishay NTCLE100E3123JB0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.2810 | Buy Now |
DISTI #
NTCLE100E3123JB0
|
Avnet Americas | Thermistor NTC 12KOhm 5% 2-Pin Radial Bulk - Bulk (Alt: NTCLE100E3123JB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2141 / $0.3204 | Buy Now |
DISTI #
594-2381-640-63123
|
Mouser Electronics | NTC Thermistors NTC 12Kohms Radial RoHS: Compliant | 1374 |
|
$0.2630 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.2670 | Buy Now |
DISTI #
69098642
|
Verical | Thermistor NTC 12K Ohm 5% 2-Pin Radial 3740K -4.5 to -4 Bulk Min Qty: 500 Package Multiple: 500 Date Code: 2324 | Americas - 23000 |
|
$0.2245 / $0.2754 | Buy Now |
DISTI #
NTCLE100E3123JB0
|
TTI | NTC Thermistors NTC 12Kohms Radial pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2140 / $0.2430 | Buy Now |
DISTI #
NTCLE100E3123JB0
|
Avnet Abacus | Thermistor NTC 12KOhm 5% 2-Pin Radial Bulk (Alt: NTCLE100E3123JB0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 3500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 12k 500mW 5% 2% Plugin,P=2.54mm NTC Thermistors ROHS | 496 |
|
$0.3826 / $0.6796 | Buy Now |
|
New Advantage Corporation | NTC Cu 0.6 ld coded 12K 5% e3 12 NC: 238164063123 RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 3000 |
|
$0.3916 / $0.4232 | Buy Now |
Part Details for NTCLE100E3123JB0
NTCLE100E3123JB0 CAD Models
NTCLE100E3123JB0 Part Data Attributes
|
NTCLE100E3123JB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3123JB0
Vishay Intertechnologies
NTC Thermistor, 12000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 3.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Reference Standard | CUL; UL | |
Resistance | 12000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3740 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |