Part Details for NTCLE100E3103JT1 by Vishay Intertechnologies
Overview of NTCLE100E3103JT1 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE100E3103JT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H7612
|
Newark | Ntc Thermistor, Full Reel, Zero Power Resistance At 25°C:10Kohm, Product Range:Ntcle Series, Thermistor Mounting:Through Hole, Beta Value (K):3977K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay NTCLE100E3103JT1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
NTCLE100E3103JT1
|
Avnet Americas | Thermistor NTC 10KOhm 5% 2-Pin Radial T/R - Tape and Reel (Alt: NTCLE100E3103JT1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2298 / $0.3423 | Buy Now |
|
Future Electronics | NTCLE Series 10 KOhms ±5% Radial Leaded Standard Precision NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
DISTI #
78816275
|
Verical | Thermistor NTC 10K Ohm 5% 2-Pin Radial 3977K -4.5 to -4 T/R Min Qty: 1455 Package Multiple: 1455 Date Code: 2406 | Americas - 1455 |
|
$0.4145 | Buy Now |
DISTI #
NTCLE100E3103JT1
|
TTI | NTC Thermistors 10K OHM 5% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2420 / $0.2620 | Buy Now |
DISTI #
640-10K-R
|
TME | NTC thermistor, 10kΩ, THT, 3977K, -40÷125°C, 500mW, tape Min Qty: 1500 | 0 |
|
$0.3110 / $0.3330 | RFQ |
|
ComSIT USA | NTC THERMISTOR NTC Thermistor, 10000ohm, Through Hole Mount RoHS: Compliant | Europe - 22500 |
|
RFQ | |
DISTI #
NTCLE100E3103JT1
|
Avnet Abacus | Thermistor NTC 10KOhm 5% 2-Pin Radial T/R (Alt: NTCLE100E3103JT1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 36000 |
|
Buy Now | |
|
New Advantage Corporation | NTC 10K 5% RadIAL PITCH 2,54 Leadfree 12 NC: 238164043103 RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 28500 |
|
$0.3564 / $0.3852 | Buy Now |
Part Details for NTCLE100E3103JT1
NTCLE100E3103JT1 CAD Models
NTCLE100E3103JT1 Part Data Attributes
|
NTCLE100E3103JT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3103JT1
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 3.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3977 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for NTCLE100E3103JT1
This table gives cross-reference parts and alternative options found for NTCLE100E3103JT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTCLE100E3103JT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTCLE100E3103JT2 | NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NTCLE100E3103JT1 vs NTCLE100E3103JT2 |