Part Details for NTCLE100E3103HB0 by Vishay BCcomponents
Overview of NTCLE100E3103HB0 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE100E3103HB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | NTCLE100 Series NTC 10 kOhm �0.75 % Radial Leaded Standard Precision Thermistor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.3933 / $0.4214 | Buy Now |
Part Details for NTCLE100E3103HB0
NTCLE100E3103HB0 CAD Models
NTCLE100E3103HB0 Part Data Attributes
|
NTCLE100E3103HB0
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3103HB0
Vishay BCcomponents
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 3.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Reference Standard | CUL; UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3977 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |
Alternate Parts for NTCLE100E3103HB0
This table gives cross-reference parts and alternative options found for NTCLE100E3103HB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTCLE100E3103HB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTCLE100E3103HT1 | NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NTCLE100E3103HB0 vs NTCLE100E3103HT1 |
NTCLE100E3103HB0 | NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NTCLE100E3103HB0 vs NTCLE100E3103HB0 |