Part Details for NTCLE100E3103GB0 by Vishay Intertechnologies
Overview of NTCLE100E3103GB0 by Vishay Intertechnologies
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE100E3103GB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F3849
|
Newark | Ntc Thermistor, 10K, Radial Leaded, Zero Power Resistance At 25°C:10Kohm, Product Range:Ntcle100E3 Series, Thermistor Mounting:Through Hole, Beta Value (K):3977K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded Rohs Compliant: Yes |Vishay NTCLE100E3103GB0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3906 |
|
$0.3430 | Buy Now |
DISTI #
26AH6320
|
Newark | Ntc Thermistor, 10K, Radial Leaded, Zero Power Resistance At 25°C:10Kohm, Product Range:Ntcle100E3 Series, Thermistor Mounting:Through Hole, Beta Value (K):3977K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operatingrohs Compliant: Yes |Vishay NTCLE100E3103GB0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6510 / $1.4600 | Buy Now |
DISTI #
NTCLE100E3103GB0
|
Avnet Americas | Thermistor NTC 10KOhm 2% 2-Pin Radial Bulk - Bulk (Alt: NTCLE100E3103GB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5809 | Buy Now |
DISTI #
88F3849
|
Avnet Americas | Thermistor NTC 10KOhm 2% 2-Pin Radial Bulk - Bulk (Alt: 88F3849) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 3916 Partner Stock |
|
$0.6430 | Buy Now |
DISTI #
594-2381-640-64103
|
Mouser Electronics | NTC Thermistors 10K OHM 2% RoHS: Compliant | 8901 |
|
$0.4520 / $1.0500 | Buy Now |
DISTI #
V36:1790_09471274
|
Arrow Electronics | Thermistor NTC 10K Ohm 2% 2-Pin Radial 3977K -4.5 to -4 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2241 | Americas - 2440 |
|
$0.3898 / $0.6121 | Buy Now |
DISTI #
V99:2348_09471274
|
Arrow Electronics | Thermistor NTC 10K Ohm 2% 2-Pin Radial 3977K -4.5 to -4 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2210 | Americas - 1011 |
|
$0.4013 / $0.6410 | Buy Now |
|
Future Electronics | NTCLE100 Series NTC 10 kOhm ±2 % Radial Leaded Standard Precision Thermistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.4450 / $0.4800 | Buy Now |
|
Future Electronics | NTCLE100 Series NTC 10 kOhm ±2 % Radial Leaded Standard Precision Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.4450 / $0.5400 | Buy Now |
DISTI #
65026614
|
Verical | Thermistor NTC 10K Ohm 2% 2-Pin Radial 3977K -4.5 to -4 Bulk Min Qty: 16 Package Multiple: 1 Date Code: 2241 | Americas - 2440 |
|
$0.3898 / $0.5482 | Buy Now |
Part Details for NTCLE100E3103GB0
NTCLE100E3103GB0 CAD Models
NTCLE100E3103GB0 Part Data Attributes
|
NTCLE100E3103GB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3103GB0
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 3.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Reference Standard | CUL; UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3977 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 2% |