There are no models available for this part yet.
Overview of NTCLE100E3102JB0A by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NTCLE100E3102JB0A by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56-NTCLE100E3102JB0A-ND
|
DigiKey | NTC CU 0.6 LD CODED 1K 5% Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2506 In Stock |
|
$0.2460 / $0.7300 | Buy Now |