Part Details for NTCG203EH681JT1 by TDK Corporation
Overview of NTCG203EH681JT1 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCG203EH681JT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-175455-1-ND
|
DigiKey | THERMISTOR NTC 680OHM 3232K 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3868 In Stock |
|
$0.0905 / $0.3000 | Buy Now |
DISTI #
NTCG203EH681JT1
|
Avnet Americas | Chip NTC Thermistor 680Ohm 5% 2-Pin SMD T/R - Tape and Reel (Alt: NTCG203EH681JT1) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1050 / $0.1162 | Buy Now |
DISTI #
810-NTCG203EH681JT1
|
Mouser Electronics | NTC Thermistors THERMISTOR, NTC 680 OHM, 5%, 0805 RoHS: Compliant | 2758 |
|
$0.0970 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1000 | Buy Now |
DISTI #
NTCG203EH681JT1
|
Avnet Abacus | Chip NTC Thermistor 680Ohm 5% 2-Pin SMD T/R (Alt: NTCG203EH681JT1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NTCG203EH681JT1
NTCG203EH681JT1 CAD Models
NTCG203EH681JT1 Part Data Attributes
|
NTCG203EH681JT1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG203EH681JT1
TDK Corporation
NTC Thermistor, 680ohm, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 25 °C | |
Resistance | 680 Ω | |
Resistor Type | NTC THERMISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3255 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |