Part Details for NTCG164BH332JT1 by TDK Corporation
Overview of NTCG164BH332JT1 by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCG164BH332JT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AH2171
|
Newark | Case Eia 0603 B= 3% ,3300 5%/Tape And Reel |Tdk NTCG164BH332JT1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-180083-1-ND
|
DigiKey | THERM NTC 3.3KOHM 4067K 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1800 In Stock |
|
$0.0557 / $0.1900 | Buy Now |
DISTI #
NTCG164BH332JT1
|
Avnet Americas | - Tape and Reel (Alt: NTCG164BH332JT1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0762 | Buy Now |
DISTI #
810-NTCG164BH332JT1
|
Mouser Electronics | NTC Thermistors 0603 3.3Kohm 5% Thermistor RoHS: Compliant | 0 |
|
$0.0520 / $0.1700 | Order Now |
DISTI #
V72:2272_19904505
|
Arrow Electronics | Thermistor NTC 3.3K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4100K T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1817 Container: Cut Strips | Americas - 3650 |
|
$0.0081 / $0.0272 | Buy Now |
DISTI #
27077799
|
Verical | Thermistor NTC 3.3K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4100K T/R RoHS: Compliant Min Qty: 878 Package Multiple: 1 Date Code: 1817 | Americas - 3650 |
|
$0.0081 / $0.0131 | Buy Now |
DISTI #
NTCG164BH332JT1
|
Avnet Abacus | (Alt: NTCG164BH332JT1) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001297463
|
Chip1Stop | NTC thermistor RoHS: Compliant Container: Cut Tape | 25 |
|
$0.0343 | Buy Now |
Part Details for NTCG164BH332JT1
NTCG164BH332JT1 CAD Models
NTCG164BH332JT1 Part Data Attributes
|
NTCG164BH332JT1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG164BH332JT1
TDK Corporation
NTC Thermistor, 3300ohm, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 25 °C | |
Resistance | 3300 Ω | |
Resistor Type | NTC THERMISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4110 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |