-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTCG163JH103JT1 by TDK Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1711
|
Newark | Ntc Thermistor, 10K, 0603 Rohs Compliant: Yes |Tdk NTCG163JH103JT1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15608 |
|
$0.0390 / $0.0940 | Buy Now |
DISTI #
445-174323-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3380K 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7909 In Stock |
|
$0.0630 / $0.1500 | Buy Now |
DISTI #
NTCG163JH103JT1
|
Avnet Americas | A2 NTC CHIP THERMISTOR - Tape and Reel (Alt: NTCG163JH103JT1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0433 / $0.0494 | Buy Now |
DISTI #
810-NTCG163JH103JT1
|
Mouser Electronics | NTC Thermistors Case EIA 0603 B= 3% ,10kohm 5% RoHS: Compliant | 6248 |
|
$0.0640 / $0.1300 | Buy Now |
|
Future Electronics | NTC Thermistors Case EIA 0603 (1608 Metric) B= 3% ,10kO 5% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0516 / $0.0546 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 12000 |
|
$0.0450 / $0.3000 | Buy Now |
|
Quest Components | 9600 |
|
$0.0600 / $0.4000 | Buy Now | |
DISTI #
NTCG163JH103JT1
|
Avnet Abacus | A2 NTC CHIP THERMISTOR (Alt: NTCG163JH103JT1) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
NTCG163JH103JT1
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5690 |
|
$0.0405 / $0.0562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCG163JH103JT1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG163JH103JT1
TDK Corporation
NTC Thermistor, 10000ohm, Surface Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3453 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |