-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC THERMISTOR 10K OHM 3% 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9038
|
Newark | Ntc Thermistor, Aec-Q200, 10K, 0603 Rohs Compliant: Yes |Tdk NTCG163JF103HTDS Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1750 |
|
$0.1430 / $0.1750 | Buy Now |
DISTI #
99Y9497
|
Newark | Case Eia 0603 B= 1% ,10K 3%/Tape And Reel |Tdk NTCG163JF103HTDS Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174517-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3380K 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10973 In Stock |
|
$0.0822 / $0.2600 | Buy Now |
DISTI #
NTCG163JF103HTDS
|
Avnet Americas | A2 NTC CHIP THERMISTOR - Tape and Reel (Alt: NTCG163JF103HTDS) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1034 | Buy Now |
DISTI #
810-NTCG163JF103HTDS
|
Mouser Electronics | NTC Thermistors 0603 10K OHM 3% NTC AEC-Q200 125C RoHS: Compliant | 4820 |
|
$0.0780 / $0.1900 | Buy Now |
|
Future Electronics | NTC Thermistors 0603 10K OHM 3% NTC AEC-Q200 125C RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0790 / $0.0862 | Buy Now |
|
Bristol Electronics | 3366 |
|
RFQ | ||
|
Quest Components | NTC THERMISTOR, 10000OHM, SURFACE MOUNT | 757 |
|
$0.0936 / $0.1755 | Buy Now |
DISTI #
NTCG163JF103HTDS
|
Avnet Americas | A2 NTC CHIP THERMISTOR - Tape and Reel (Alt: NTCG163JF103HTDS) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1034 | Buy Now |
DISTI #
NTCG163JF103HTDS
|
Avnet Abacus | A2 NTC CHIP THERMISTOR (Alt: NTCG163JF103HTDS) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCG163JF103HTDS
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG163JF103HTDS
TDK Corporation
NTC THERMISTOR 10K OHM 3% 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3453 K | |
Tolerance | 3% |