Part Details for NTCG104LH223JT1 by TDK Corporation
Overview of NTCG104LH223JT1 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCG104LH223JT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-174319-1-ND
|
DigiKey | THERMISTOR NTC 22KOHM 4485K 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6492 In Stock |
|
$0.0273 / $0.1000 | Buy Now |
DISTI #
NTCG104LH223JT1
|
Avnet Americas | A2 NTC CHIP THERMISTOR - Tape and Reel (Alt: NTCG104LH223JT1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0381 | Buy Now |
DISTI #
810-NTCG104LH223JT
|
Mouser Electronics | NTC Thermistors 22Kohm 5% 0402 RoHS: Compliant | 0 |
|
$0.0260 / $0.1000 | Order Now |
DISTI #
NTCG104LH223JT1
|
Avnet Abacus | A2 NTC CHIP THERMISTOR (Alt: NTCG104LH223JT1) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001188244
|
Chip1Stop | Thermistor NTC 1005 RoHS: Compliant pbFree: Yes Container: Cut Tape | 200 |
|
$0.0449 / $0.0528 | Buy Now |
Part Details for NTCG104LH223JT1
NTCG104LH223JT1 CAD Models
NTCG104LH223JT1 Part Data Attributes
|
NTCG104LH223JT1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG104LH223JT1
TDK Corporation
NTC Thermistor, 22000ohm, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 25 °C | |
Resistance | 22000 Ω | |
Resistor Type | NTC THERMISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4573 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |