Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Case Eia 0402 B= 3% ,1500 5%/Tape And Reel |Tdk NTCG104BH152JT1
RoHS:
Not Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
|
|
Buy Now
|
|
|
DigiKey
|
THERM NTC 1.5KOHM 4096K 0402
Min Qty:
1
Lead time:
10 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
9436 In Stock
|
-
1
$0.1000
-
5
$0.0940
-
10
$0.0800
-
25
$0.0704
-
50
$0.0660
-
100
$0.0562
-
500
$0.0465
-
1,000
$0.0389
-
5,000
$0.0346
-
10,000
$0.0393
|
$0.0346 / $0.1000
|
Buy Now
|
|
|
Avnet Americas
|
A2 NTC CHIP THERMISTOR - Tape and Reel (Alt: NTCG104BH152JT1)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
10000
Lead time:
10 Weeks, 0 Days
Container:
Reel
|
0
|
|
$0.0381
|
Buy Now
|
|
DISTI #
810-NTCG104BH152JT1
|
Mouser Electronics
|
NTC Thermistors 0402 1.5K OHM 5% NTC
RoHS:
Compliant
|
0
|
-
1
$0.1000
-
10
$0.0660
-
100
$0.0540
-
500
$0.0450
-
1,000
$0.0380
-
2,500
$0.0350
-
10,000
$0.0260
|
$0.0260 / $0.1000
|
Order Now
|
|
|
Chip1Stop
|
Thermistor NTC 1.5K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4100K T/R
RoHS:
Compliant
pbFree:
Yes
Container:
Cut Tape
|
200
|
|
$0.0449 / $0.0528
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
TR, PUNCHED PAPER, 7 INCH
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Thermal Sensitivity Index
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TDK Corporation
NTC Thermistor, 1500ohm, Surface Mount, ROHS COMPLIANT
VS
-