Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Case Eia 0402 B= 1% ,47K 5%/Tape And Reel |Tdk NTCG104BF473JT1X
RoHS:
Not Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
|
|
Buy Now
|
|
DISTI #
NTCG104BF473JT1X-ND
|
DigiKey
|
THERMISTOR NTC 47KOHM 4485K 0402
Min Qty:
10000
Lead time:
10 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.0314
|
Buy Now
|
|
|
Avnet Americas
|
A2 NTC CHIP THERMISTOR - Tape and Reel (Alt: NTCG104BF473JT1X)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
10000
Lead time:
10 Weeks, 0 Days
Container:
Reel
|
0
|
|
$0.0381
|
Buy Now
|
|
DISTI #
810-NTCG104BF473JT1
|
Mouser Electronics
|
NTC Thermistors THERMISTOR, NTC 47K OHM, 5%, 0402
RoHS:
Compliant
|
9720
|
-
1
$0.1000
-
10
$0.0750
-
100
$0.0530
-
500
$0.0440
-
1,000
$0.0370
-
2,500
$0.0340
-
10,000
$0.0290
-
50,000
$0.0280
|
$0.0280 / $0.1000
|
Buy Now
|
|
|
Avnet Abacus
|
(Alt: NTCG104BF473JT1X)
RoHS:
Compliant
Min Qty:
30000
Package Multiple:
10000
Lead time:
19 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Chip1Stop
|
Thermistor NTC 1005
RoHS:
Compliant
pbFree:
Yes
Container:
Cut Tape
|
50
|
|
$0.0280
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
TR, PUNCHED PAPER, 7 INCH
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Thermal Sensitivity Index
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TDK Corporation
NTC THERMISTOR 47K OHM 5% 0402
VS
-