Part Details for NTCG104BF473FTDSX by TDK Corporation
Overview of NTCG104BF473FTDSX by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCG104BF473FTDSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5855
|
Newark | Thermistor, Ntc, 4114K, 47Kohm Rohs Compliant: Yes |Tdk NTCG104BF473FTDSX RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 89950 |
|
$0.0650 / $0.0920 | Buy Now |
DISTI #
445-NTCG104BF473FTDSXCT-ND
|
DigiKey | NTC,47K,1%,0402,AEC-Q200,125 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17040 In Stock |
|
$0.0338 / $0.1300 | Buy Now |
DISTI #
NTCG104BF473FTDSX
|
Avnet Americas | Thermistor NTC 47kOhm 1% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NTCG104BF473FTDSX) Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0321 | Buy Now |
DISTI #
810-NTCG104BF473FTDX
|
Mouser Electronics | NTC Thermistors 0402 47Kohm 1% AEC-Q200 125C RoHS: Compliant | 7259 |
|
$0.0370 / $0.1200 | Buy Now |
DISTI #
NTCG104BF473FTDSX
|
Avnet Abacus | Thermistor NTC 47kOhm 1% 2-Pin 0402 Paper T/R (Alt: NTCG104BF473FTDSX) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NTCG104BF473FTDSX
NTCG104BF473FTDSX CAD Models
NTCG104BF473FTDSX Part Data Attributes
|
NTCG104BF473FTDSX
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG104BF473FTDSX
TDK Corporation
NTC Thermistor, 47000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4137 K | |
Tolerance | 1% |