Part Details for NTCG064BF473FTBX by TDK Epcos
Overview of NTCG064BF473FTBX by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCG064BF473FTBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 47k 140uA 100mW 1% 4050K 1% 0201 NTC Thermistors ROHS | 7970 |
|
$0.0134 / $0.0247 | Buy Now |