-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9056
|
Newark | Ntc Thermistor, Aec-Q200, 10K, Wire Lead, Zero Power Resistance At 25°C:10Kohm, Product Range:Ntcalug91A M4 Series, Thermistor Mounting:-, Beta Value (K):3435K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Vishay NTCALUG91A103GLA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 | Buy Now |
DISTI #
NTCALUG91A103GLA
|
Avnet Americas | Thermistor NTC 10k Ohm 2% 2-Pin Radial - Bulk (Alt: NTCALUG91A103GLA) Min Qty: 400 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7101 | Buy Now |
DISTI #
594-NTCALUG91A103GLA
|
Mouser Electronics | NTC Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 RoHS: Compliant | 3010 |
|
$1.3500 / $3.1300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 400 Package Multiple: 200 Lead time: 16 Weeks | 0 |
|
$1.3500 | Buy Now |
DISTI #
NTCALUG91A103GLA
|
Avnet Asia | Thermistor NTC 10k Ohm 2% 2-Pin Radial (Alt: NTCALUG91A103GLA) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.1018 / $1.2414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCALUG91A103GLA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCALUG91A103GLA
Vishay Intertechnologies
NTC Thermistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.7 mm | |
Package Length | 7.2 mm | |
Package Style | Chassis Mount | |
Package Width | 5.6 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200; CUL; UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3435 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 2% |