Part Details for NTCALUG03A123HCA by Vishay Beyschlag
Overview of NTCALUG03A123HCA by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCALUG03A123HCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56-NTCALUG03A123HCA-ND
|
DigiKey | NTC MINI LUG 12K 3% CONNECTOR E3 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
999 In Stock |
|
$1.1421 / $2.6500 | Buy Now |