-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTCALUG01T103G400 by Vishay Intertechnologies is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4402
|
Newark | Ntc Thermistor, Aec-Q200, 10K, Wire Lead, Zero Power Resistance At 25°C:10Kohm, Product Range:Ntcalug01T Series, Thermistor Mounting:Through Hole, Beta Value (K):3984K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded, Rohs Compliant: Yes |Vishay NTCALUG01T103G400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 957 |
|
$2.1400 / $3.3600 | Buy Now |
DISTI #
NTCALUG01T103G400
|
Avnet Americas | Thermistor NTC Lug 10k Ohm ?2% - Bulk (Alt: NTCALUG01T103G400) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3271 / $1.4602 | Buy Now |
DISTI #
594-NTCALUG01T103G40
|
Mouser Electronics | NTC Thermistors 10K 2% 3984K 40mm AWG26 RoHS: Compliant | 80 |
|
$1.3800 / $2.1600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 200 Lead time: 15 Weeks | 0 |
|
$1.4600 | Buy Now |
DISTI #
NTCALUG01T103G400
|
Avnet Abacus | Thermistor NTC Lug 10k Ohm �2% (Alt: NTCALUG01T103G400) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCALUG01T103G400
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCALUG01T103G400
Vishay Intertechnologies
NTC Thermistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.7 mm | |
Package Length | 7.2 mm | |
Package Width | 5.6 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200; CUL, UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3984 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 2% |