Part Details for NTCALUG01T103FA by Vishay Beyschlag
Overview of NTCALUG01T103FA by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCALUG01T103FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56-NTCALUG01T103FA-ND
|
DigiKey | NTC LUG01T 10K 1% 3984K G26 150M Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
510 In Stock |
|
$1.5365 / $3.4100 | Buy Now |