Part Details for NTC0805J2K2 by TE Connectivity
Overview of NTC0805J2K2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTC0805J2K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R4965
|
Newark | Ntc0805 5% 2K2 |Neohm Te Connectivity NTC0805J2K2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4710 | Buy Now |
DISTI #
NTC0805J2K2-ND
|
DigiKey | THERMISTOR NTC 2.2KOHM Min Qty: 5000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4916 | Buy Now |
DISTI #
279-NTC0805J2K2
|
Mouser Electronics | NTC Thermistors NTC0805 5% 2K2 RoHS: Compliant | 0 |
|
$0.4920 | Order Now |
|
Onlinecomponents.com | NTC Thermistor - 2.2 Kohm (+/-) 5% - beta 3000 - SMD 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.4028 / $0.8437 | Buy Now |
DISTI #
1624355-2
|
Avnet Abacus | AMPNTC0805J2K2 (Alt: 1624355-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | NTC Thermistor - 2.2 Kohm (+/-) 5% - beta 3000 - SMD 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.4028 / $0.8437 | Buy Now |
Part Details for NTC0805J2K2
NTC0805J2K2 CAD Models
NTC0805J2K2 Part Data Attributes:
|
NTC0805J2K2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NTC0805J2K2
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, NTC, 2200ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25 X.5mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 55 °C | |
Resistance | 2200 Ω | |
Resistor Type | NTC THERMISTOR | |
Size Code | 805 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3000 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for NTC0805J2K2
This table gives cross-reference parts and alternative options found for NTC0805J2K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC0805J2K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1624355-2 | NTC Thermistor, 2200ohm, Surface Mount | TE Connectivity | NTC0805J2K2 vs 1624355-2 |