There are no models available for this part yet.
Overview of NTC-T476M4TRPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4081EDD#PBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 | |
LTC4081EDD#TRPBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 |
Price & Stock for NTC-T476M4TRPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V72:2272_18540562
|
Arrow Electronics | Cap Tant Solid 47uF 4V P CASE 20% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1616 Container: Cut Strips | Americas - 3000 |
|
$0.1256 / $0.1427 | Buy Now | |
DISTI #
25980691
|
Verical | Cap Tant Solid 47uF 4V P CASE 20% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1616 | Americas - 3000 |
|
$0.1256 / $0.1363 | Buy Now | |
DISTI #
C1S527800512141
|
Chip1Stop | Cap Tant Solid 47uF 4V P CASE 20% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 3 Ohm 125C T/R RoHS: Compliant | 3000 |
|
$0.1256 / $0.1580 | Buy Now |
CAD Models for NTC-T476M4TRPF by NIC Components Corp
Part Data Attributes for NTC-T476M4TRPF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3000 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.00188 mA
|
Length
|
2 mm
|
Manufacturer Series
|
NTC-T
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
72.8 mA
|
Series
|
NTC-T
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Tan Delta
|
0.3
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.25 mm
|
Alternate Parts for NTC-T476M4TRPF
This table gives cross-reference parts and alternative options found for NTC-T476M4TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T476M4TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
278M4001476MP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | NTC-T476M4TRPF vs 278M4001476MP |
TLJR476M004S3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NTC-T476M4TRPF vs TLJR476M004S3000 |
278M4001476MN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | NTC-T476M4TRPF vs 278M4001476MN |
278M4001476MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | NTC-T476M4TRPF vs 278M4001476MR |
TLJR476M004R3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NTC-T476M4TRPF vs TLJR476M004R3000 |
TCTP0G476M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP | ROHM Semiconductor | NTC-T476M4TRPF vs TCTP0G476M8R |
TMCP0G476MTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | NTC-T476M4TRPF vs TMCP0G476MTRF |