Part Details for NTC-T476K6.3TRB2F by NIC Components Corp
Overview of NTC-T476K6.3TRB2F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTC-T476K6.3TRB2F
NTC-T476K6.3TRB2F CAD Models
NTC-T476K6.3TRB2F Part Data Attributes
|
NTC-T476K6.3TRB2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T476K6.3TRB2F
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00296 mA | |
Length | 3.5 mm | |
Manufacturer Series | NTC-T | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 122.4 mA | |
Series | NTC-T | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for NTC-T476K6.3TRB2F
This table gives cross-reference parts and alternative options found for NTC-T476K6.3TRB2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T476K6.3TRB2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45006R4769K128 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | NTC-T476K6.3TRB2F vs B45006R4769K128 |
TAJT476K006H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 1411, CHIP, LEAD FREE | Kyocera AVX Components | NTC-T476K6.3TRB2F vs TAJT476K006H |
T494T476K006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | NTC-T476K6.3TRB2F vs T494T476K006AHAUTO7280 |
T491T476K006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | NTC-T476K6.3TRB2F vs T491T476K006AHAUTO |
T494T476K006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | NTC-T476K6.3TRB2F vs T494T476K006ATAUTO7280 |
T491T476K006ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | NTC-T476K6.3TRB2F vs T491T476K006ANAUTO7280 |
T491T476K006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | NTC-T476K6.3TRB2F vs T491T476K006ATAUTO |
TAJT476K006K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 1411, CHIP, LEAD FREE | Kyocera AVX Components | NTC-T476K6.3TRB2F vs TAJT476K006K |
B45190E1476K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | NTC-T476K6.3TRB2F vs B45190E1476K209 |
T491T476K006ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | NTC-T476K6.3TRB2F vs T491T476K006ANAUTO |