Part Details for NTC-T475K20TRBF by NIC Components Corp
Overview of NTC-T475K20TRBF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4081EDD#PBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 | |
LTC4081EDD#TRPBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 |
Price & Stock for NTC-T475K20TRBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTC-T475K20TRBF
|
Avnet Americas | Cap Tant Solid 4.7uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3 Ohm 125°C T/R - Tape and Reel (Alt: NTC-T475K20TRBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1807 / $0.2020 | Buy Now |
DISTI #
V79:2366_23264081
|
Arrow Electronics | Cap Tant Solid 4.7uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 996 Package Multiple: 1 Date Code: 1329 | Americas - 996 |
|
$0.0670 | Buy Now |
DISTI #
V72:2272_16259905
|
Arrow Electronics | Cap Tant Solid 4.7uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1731 Container: Cut Strips | Americas - 186 |
|
$0.0677 / $0.0696 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.1694 | Buy Now |
DISTI #
32626927
|
Verical | Cap Tant Solid 4.7uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 996 Package Multiple: 1 Date Code: 1329 | Americas - 996 |
|
$0.0670 | Buy Now |
DISTI #
66728108
|
Verical | Cap Tant Solid 4.7uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 169 Package Multiple: 1 Date Code: 1731 | Americas - 186 |
|
$0.0677 | Buy Now |
DISTI #
C1S527800187228
|
Chip1Stop | Cap Tant Solid 4.7uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R RoHS: Compliant | 996 |
|
$0.0717 | Buy Now |
DISTI #
C1S527800451451
|
Chip1Stop | Cap Tant Solid 4.7uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R RoHS: Compliant | 186 |
|
$0.0677 / $0.0690 | Buy Now |
Part Details for NTC-T475K20TRBF
NTC-T475K20TRBF CAD Models
NTC-T475K20TRBF Part Data Attributes
|
NTC-T475K20TRBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T475K20TRBF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00094 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 24.45 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for NTC-T475K20TRBF
This table gives cross-reference parts and alternative options found for NTC-T475K20TRBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T475K20TRBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K020CDLD9000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | NTC-T475K20TRBF vs TBJB475K020CDLD9000 |
TBJB475K020CEDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | NTC-T475K20TRBF vs TBJB475K020CEDZ0800 |
T493B475K020BH6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | NTC-T475K20TRBF vs T493B475K020BH6412 |
TLESVB21D475K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 4.7uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | NTC-T475K20TRBF vs TLESVB21D475K8RE |
TBJB475K020JASC0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | NTC-T475K20TRBF vs TBJB475K020JASC0H45 |
TBJB475K020JKLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | NTC-T475K20TRBF vs TBJB475K020JKLB0H23 |
TBJB475K020CLSB0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | NTC-T475K20TRBF vs TBJB475K020CLSB0723 |
T493B475K020AH63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | NTC-T475K20TRBF vs T493B475K020AH63207280 |
TBJB475K020CCDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | NTC-T475K20TRBF vs TBJB475K020CCDZ0H24 |
TBJB475K020CKLD9900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | NTC-T475K20TRBF vs TBJB475K020CKLD9900 |