Datasheets
NTC-T157K16TREF by: NIC Components Corp

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP

Part Details for NTC-T157K16TREF by NIC Components Corp

Overview of NTC-T157K16TREF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
BQ24091DGQT Texas Instruments 1A, Single-Input, Single-Cell Li-Ion Battery Charger with 100kΩ NTC 10-MSOP-PowerPAD -40 to 150
BQ24091DGQR Texas Instruments 1A, Single-Input, Single-Cell Li-Ion Battery Charger with 100kΩ NTC 10-MSOP-PowerPAD -40 to 150
BQ24093DGQR Texas Instruments 1A, Single-Input, Single-Cell Li-Ion Battery Charger with Operation Over JEITA and 100kΩ NTC 10-MSOP-PowerPAD -40 to 150

Price & Stock for NTC-T157K16TREF

Part # Distributor Description Stock Price Buy
DISTI # NTC-T157K16TREF
Avnet Americas SMT TANTALUM - Tape and Reel (Alt: NTC-T157K16TREF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel 0
  • 400 $1.1517
  • 800 $1.1196
  • 1,600 $1.0874
  • 2,400 $1.0713
  • 3,200 $1.0472
$1.0472 / $1.1517 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks 0
  • 400 $0.9300
$0.9300 Buy Now

Part Details for NTC-T157K16TREF

NTC-T157K16TREF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTC-T157K16TREF Part Data Attributes

NTC-T157K16TREF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NTC-T157K16TREF NIC Components Corp Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 150 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.024 mA
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape J BEND