Part Details for NTC-T106K6.3TRAF by NIC Components Corp
Results Overview of NTC-T106K6.3TRAF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTC-T106K6.3TRAF Information
NTC-T106K6.3TRAF by NIC Components Corp is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NTC-T106K6.3TRAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2548
|
Newark | Cap, 10Uf, 6.3V, Tant, Case A, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
10AH2547
|
Newark | Cap, 10Uf, 6.3V, Tant, Case A, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
4988-NTC-T106K6.3TRAFCT-ND
|
DigiKey | CAP SMT321610F6.3VDC Min Qty: 1 Lead time: 98 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
6523 In Stock |
|
$0.1665 / $0.7300 | Buy Now |
DISTI #
NTC-T106K6.3TRAF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.1068 / $0.1228 | Buy Now |
|
Bristol Electronics | 2107 |
|
RFQ | ||
DISTI #
NTC-T106K6.3TRAF
|
Avnet Abacus | Surface Mount Tantalum Capacitor 10 uF 63 V 10 55 C 125 C 1206 321618 Metric - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 6093 |
|
RFQ |
Part Details for NTC-T106K6.3TRAF
NTC-T106K6.3TRAF CAD Models
NTC-T106K6.3TRAF Part Data Attributes
|
NTC-T106K6.3TRAF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T106K6.3TRAF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NIC Components | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00063 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 19.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for NTC-T106K6.3TRAF
This table gives cross-reference parts and alternative options found for NTC-T106K6.3TRAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T106K6.3TRAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
07016-009KCH | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | NTC-T106K6.3TRAF vs 07016-009KCH |
TBJA106K006RXSB0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | NTC-T106K6.3TRAF vs TBJA106K006RXSB0900 |
T493A106K006CC611C7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | NTC-T106K6.3TRAF vs T493A106K006CC611C7610 |
TBJA106K006JALZ0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | NTC-T106K6.3TRAF vs TBJA106K006JALZ0724 |
T493A106K006BB64107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | NTC-T106K6.3TRAF vs T493A106K006BB64107610 |
TBJA106K006RGSB0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | NTC-T106K6.3TRAF vs TBJA106K006RGSB0923 |
T493A106K006CK6120 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | NTC-T106K6.3TRAF vs T493A106K006CK6120 |
T493A106K006CH632C7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | NTC-T106K6.3TRAF vs T493A106K006CH632C7610 |
TBJA106K006JXSC0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | NTC-T106K6.3TRAF vs TBJA106K006JXSC0824 |
TBJA106K006JKSB0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | NTC-T106K6.3TRAF vs TBJA106K006JKSB0723 |