Part Details for NTC-T106K20TRBF by NIC Components Corp
Results Overview of NTC-T106K20TRBF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTC-T106K20TRBF Information
NTC-T106K20TRBF by NIC Components Corp is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NTC-T106K20TRBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2545
|
Newark | Cap, 10Uf, 20V, Tant, Case B, Capacitance:10Μf, Voltage(Dc):20V, Capacitor Case/Package:1411 [352... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
10AH2546
|
Newark | Cap, 10Uf, 20V, Tant, Case B, Capacitance:10Μf, Voltage(Dc):20V, Capacitor Case/Package:1411 [352... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NTC-T106K20TRBF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 20 V, ? 10%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape a... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$0.1668 / $0.1918 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 194000 |
|
$0.0658 / $0.4875 | Buy Now |
|
Bristol Electronics | 37694 |
|
RFQ | ||
|
Quest Components | 155200 |
|
$0.0715 / $0.6500 | Buy Now | |
|
Quest Components | 30155 |
|
$0.1170 / $0.7800 | Buy Now | |
DISTI #
NTC-T106K20TRBF
|
Avnet Abacus | Surface Mount Tantalum Capacitor 10 uF 20 V 10 55 C 125 C 1411 352821 Metric - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NTC-T106K20TRBF
NTC-T106K20TRBF CAD Models
NTC-T106K20TRBF Part Data Attributes
|
NTC-T106K20TRBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T106K20TRBF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 26.85 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for NTC-T106K20TRBF
This table gives cross-reference parts and alternative options found for NTC-T106K20TRBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T106K20TRBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T494B106K020AG | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY | NTC-T106K20TRBF vs T494B106K020AG |
T494B106K020AM7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | NTC-T106K20TRBF vs T494B106K020AM7280 |
T491B106K020AT | KEMET Corporation | $0.2086 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | NTC-T106K20TRBF vs T491B106K020AT |
T491B106K020AN | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | NTC-T106K20TRBF vs T491B106K020AN |
T494B106K020AH | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY | NTC-T106K20TRBF vs T494B106K020AH |
T494B106K020AH7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | NTC-T106K20TRBF vs T494B106K020AH7280 |
T491B106K020AM | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | NTC-T106K20TRBF vs T491B106K020AM |
T495B106K020ANE1K07280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | NTC-T106K20TRBF vs T495B106K020ANE1K07280 |
T495B106K020ANE8007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | NTC-T106K20TRBF vs T495B106K020ANE8007280 |
T495B106K020ATE800 | KEMET Corporation | $0.6895 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | NTC-T106K20TRBF vs T495B106K020ATE800 |
NTC-T106K20TRBF Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for NTC-T106K20TRBF is -40°C to 125°C.
-
While NTC-T106K20TRBF is designed to operate in a wide range of temperatures, it's not recommended to use it in extremely humid environments (>80% RH) as it may affect its accuracy and reliability.
-
The thermal response time of NTC-T106K20TRBF is typically around 10-15 seconds, but this can vary depending on the specific application and thermal conditions.
-
While NTC-T106K20TRBF is a high-accuracy thermistor, it's not suitable for high-precision temperature measurement applications (e.g., ±0.1°C) due to its tolerance of ±1% at 25°C.
-
Yes, NTC-T106K20TRBF is RoHS and REACH compliant, making it suitable for use in a wide range of applications, including those in the EU.