Part Details for NTC-T105M16TRPF by NIC Components Corp
Results Overview of NTC-T105M16TRPF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTC-T105M16TRPF Information
NTC-T105M16TRPF by NIC Components Corp is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NTC-T105M16TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTC-T105M16TRPF
|
Avnet Americas | Cap Tant Solid 1uF 16V P CASE 20% (2 X 1.25 X 1.2mm) SMD 2012-12 25 Ohm 125?C T/R - Tape and Reel (A... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2004 / $0.2107 | Buy Now |
Part Details for NTC-T105M16TRPF
NTC-T105M16TRPF CAD Models
NTC-T105M16TRPF Part Data Attributes
|
NTC-T105M16TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T105M16TRPF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4.8 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for NTC-T105M16TRPF
This table gives cross-reference parts and alternative options found for NTC-T105M16TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T105M16TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPM1C105PSSR | DAEWOO Electronic Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1uF, 0805 | NTC-T105M16TRPF vs TPM1C105PSSR |
TMCP1C105MTR | Hitachi Ltd | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 0805, CHIP | NTC-T105M16TRPF vs TMCP1C105MTR |
TMCP1C105MTRF | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | NTC-T105M16TRPF vs TMCP1C105MTRF |
TAJR105M016SNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | NTC-T105M16TRPF vs TAJR105M016SNJ |
TMC1CPTTE105MR | KOA Speer Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTC-T105M16TRPF vs TMC1CPTTE105MR |
XRCA45105M016STLF | PRO-AN Electronic Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1uF, 0805, | NTC-T105M16TRPF vs XRCA45105M016STLF |
TAJR105M016KNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | NTC-T105M16TRPF vs TAJR105M016KNJ |
278M1602105MN | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTC-T105M16TRPF vs 278M1602105MN |
TAJR105M016HNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | NTC-T105M16TRPF vs TAJR105M016HNJ |
TAJR105M016ANJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1uF, 0805, | NTC-T105M16TRPF vs TAJR105M016ANJV |