There are no models available for this part yet.
Overview of NTC-T105K25TRA by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTC-T105K25TRA by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3656 |
|
RFQ | ||||
Bristol Electronics | 1400 |
|
RFQ | ||||
Quest Components | Capacitor, Tantalum, 1uf, 25V, 10±% | 372 |
|
$0.1200 / $0.2250 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 1uf, 25V, 10±% | 1120 |
|
$0.1449 / $0.4830 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 1uf, 25V, 10±% | 1598 |
|
$0.1959 / $0.6530 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 1uf, 25V, 10±% | 1329 |
|
$0.2250 / $0.7500 | Buy Now |
CAD Models for NTC-T105K25TRA by NIC Components Corp
Part Data Attributes for NTC-T105K25TRA by NIC Components Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
8000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|