Part Details for NTC-S1024A by New Try
Overview of NTC-S1024A by New Try
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTC-S1024A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3263-NTC-S1024A-ND
|
DigiKey | ANALOG CONTROLLER, 1A, 24V Min Qty: 1 Lead time: 6 Weeks Container: Case |
5 In Stock |
|
$39.7233 / $53.5200 | Buy Now |