Part Details for NTC 1.5D-15 by Shenzhen Ruilongyuan Electronics
Overview of NTC 1.5D-15 by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24091DGQT | Texas Instruments | 1A, Single-Input, Single-Cell Li-Ion Battery Charger with 100kΩ NTC 10-MSOP-PowerPAD -40 to 150 |
Price & Stock for NTC 1.5D-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.5�� 8A Plugin,P=7.5mm NTC Thermistors ROHS | 391 |
|
$0.0785 / $0.1546 | Buy Now |
|
LCSC | 1.5 8A PluginP7.5mm NTC Thermistors ROHS | 1483 |
|
$0.0745 / $0.1544 | Buy Now |