-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) MOSFET - EliteSiC, 28 mohm, 1700 V, M1, D2PAK-7L, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6404
|
Newark | Mosfet, N-Ch, 1.7Kv, 71A, To-263, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:71A, Drain Source Voltage Vds:1.7Kv, No. Of Pins:7Pins, Rds(On) Test Voltage:20V, Power Dissipation:428W Rohs Compliant: Yes |Onsemi NTBG028N170M1 Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$23.5400 | Buy Now |
DISTI #
65AK6015
|
Newark | Mosfet, Sic, 1.7Kv, 71A, To-263 Rohs Compliant: Yes |Onsemi NTBG028N170M1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$36.8600 / $53.2600 | Buy Now |
DISTI #
5556-NTBG028N170M1CT-ND
|
DigiKey | SIC MOSFET 1700 V 28 MOHM M1 SER Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
743 In Stock |
|
$25.0538 / $36.1700 | Buy Now |
DISTI #
NTBG028N170M1
|
Avnet Americas | Silicon Carbide (SiC) MOSFET – EliteSiC, 28 mohm, 1700 V, M1, D2PAK-7L - Tape and Reel (Alt: NTBG028N170M1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$24.8057 / $29.6068 | Buy Now |
DISTI #
57AK6404
|
Avnet Americas | Silicon Carbide (SiC) MOSFET – EliteSiC, 28 mohm, 1700 V, M1, D2PAK-7L - Bulk (Alt: 57AK6404) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 3 Days Container: Bulk | 62 Partner Stock |
|
$27.0500 | Buy Now |
DISTI #
863-NTBG028N170M1
|
Mouser Electronics | MOSFET Silicon Carbide (SiC) MOSFET - EliteSiC, 28 mohm, 1700 V, M1, D2PAK-7L RoHS: Compliant | 1004 |
|
$25.0000 / $36.1600 | Buy Now |
DISTI #
V99:2348_26951358
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.7KV 71A 8-Pin(7+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2315 | Americas - 30 |
|
$26.8600 / $35.9500 | Buy Now |
|
Future Electronics | 1700 V 71A 428W N-Channel Surface Mount Silicon Carbide MOSFET - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 55 |
|
$24.5100 / $25.7400 | Buy Now |
|
Future Electronics | 1700 V 71A 428W N-Channel Surface Mount Silicon Carbide MOSFET - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.3700 / $26.6400 | Buy Now |
|
Future Electronics | 1700 V 71A 428W N-Channel Surface Mount Silicon Carbide MOSFET - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$24.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTBG028N170M1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBG028N170M1
onsemi
Silicon Carbide (SiC) MOSFET - EliteSiC, 28 mohm, 1700 V, M1, D2PAK-7L, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-7 | |
Manufacturer Package Code | 418BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 450 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1700 V | |
Drain Current-Max (ID) | 71 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JEDEC-95 Code | TO-263CB | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 428 W | |
Pulsed Drain Current-Max (IDM) | 195 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |