Part Details for NTB75N03RT4G by onsemi
Overview of NTB75N03RT4G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTB75N03RT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 75 A, 25 V, 0.013 ohm, N-CHANNEL, Si, POWER, MOSFET | 306 |
|
$0.6526 / $1.6315 | Buy Now |
|
Quest Components | 75 A, 25 V, 0.013 ohm, N-CHANNEL, Si, POWER, MOSFET | 158 |
|
$0.8158 / $1.6315 | Buy Now |
|
Rochester Electronics | NTB75N03R - 75A, 25V, 0.013ohm, N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4166 |
|
$0.4144 / $0.4875 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for NTB75N03RT4G
NTB75N03RT4G CAD Models
NTB75N03RT4G Part Data Attributes
|
NTB75N03RT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTB75N03RT4G
onsemi
Power MOSFET 30V 75A 8 mOhm Single N-Channel D2PAK, D2PAK 2 LEAD, 800-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 71.7 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 74.4 W | |
Pulsed Drain Current-Max (IDM) | 225 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTB75N03RT4G
This table gives cross-reference parts and alternative options found for NTB75N03RT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB75N03RT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTB75N03RG | Rochester Electronics LLC | Check for Price | 75A, 25V, 0.013ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 418AA-01, D2PAK-3 | NTB75N03RT4G vs NTB75N03RG |
NTB75N03RT4 | onsemi | Check for Price | 75A, 25V, 0.013ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418AA-01, D2PAK-3 | NTB75N03RT4G vs NTB75N03RT4 |
NTB75N03R | onsemi | Check for Price | 75A, 25V, 0.013ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418AA-01, D2PAK-3 | NTB75N03RT4G vs NTB75N03R |
NTB75N03L09G | onsemi | Check for Price | Power MOSFET 30V 75A 8 mOhm Single N-Channel D2PAK Logic Level, D2PAK 2 LEAD, 50-TUBE | NTB75N03RT4G vs NTB75N03L09G |
NTB75N03L09 | onsemi | Check for Price | Power MOSFET 30V 75A 8 mOhm Single N-Channel D2PAK Logic Level, D2PAK 2 LEAD, 50-TUBE | NTB75N03RT4G vs NTB75N03L09 |