Part Details for NTB75N03R by onsemi
Overview of NTB75N03R by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTB75N03R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans MOSFET N-CH 25V 75A 3-Pin(2+Tab) D2PAK Rail |
447 In Stock |
|
$1.4700 / $2.5500 | Buy Now |
|
Rochester Electronics | 75A, 25V, 0.013ohm, N-Channel Power MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1050 |
|
$0.2026 / $0.2383 | Buy Now |
|
Master Electronics | Trans MOSFET N-CH 25V 75A 3-Pin(2+Tab) D2PAK Rail |
447 In Stock |
|
$1.4700 / $2.5500 | Buy Now |
Part Details for NTB75N03R
NTB75N03R CAD Models
NTB75N03R Part Data Attributes
|
NTB75N03R
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTB75N03R
onsemi
75A, 25V, 0.013ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418AA-01, D2PAK-3
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | CASE 418AA-01, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 418AA-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 71.7 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 74.4 W | |
Pulsed Drain Current-Max (IDM) | 225 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTB75N03R
This table gives cross-reference parts and alternative options found for NTB75N03R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB75N03R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTB75N03RG | Rochester Electronics LLC | Check for Price | 75A, 25V, 0.013ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 418AA-01, D2PAK-3 | NTB75N03R vs NTB75N03RG |
NTB75N03RT4 | onsemi | Check for Price | 75A, 25V, 0.013ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418AA-01, D2PAK-3 | NTB75N03R vs NTB75N03RT4 |
NTB75N03L09G | onsemi | Check for Price | Power MOSFET 30V 75A 8 mOhm Single N-Channel D2PAK Logic Level, D2PAK 2 LEAD, 50-TUBE | NTB75N03R vs NTB75N03L09G |
NTB75N03L09 | onsemi | Check for Price | Power MOSFET 30V 75A 8 mOhm Single N-Channel D2PAK Logic Level, D2PAK 2 LEAD, 50-TUBE | NTB75N03R vs NTB75N03L09 |