Part Details for NTB5405NG by onsemi
Overview of NTB5405NG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTB5405NG
NTB5405NG CAD Models
NTB5405NG Part Data Attributes
|
NTB5405NG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTB5405NG
onsemi
Single N-Channel Power MOSFET 40V, 116A, 5.8mΩ, D2PAK 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | LEAD FREE, CASE 418B-04, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 800 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 116 A | |
Drain-source On Resistance-Max | 0.0058 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 280 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTB5405NG
This table gives cross-reference parts and alternative options found for NTB5405NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB5405NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB5405NT4G | 116A, 40V, 0.0058ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 418B-04, D2PAK-3 | Rochester Electronics LLC | NTB5405NG vs NTB5405NT4G |
NTB5405NG | 116A, 40V, 0.0058ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 418B-04, D2PAK-3 | Rochester Electronics LLC | NTB5405NG vs NTB5405NG |
NTB5405NT4G | Single N-Channel Power MOSFET 40V, 116A, 5.8mΩ, D2PAK 2 LEAD, 800-REEL | onsemi | NTB5405NG vs NTB5405NT4G |