Part Details for NTB35N15T4G by onsemi
Overview of NTB35N15T4G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTB35N15T4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13488 |
|
RFQ | ||
|
Bristol Electronics | 143 |
|
RFQ | ||
|
Quest Components | 37 A, 150 V, 0.05 OHM, N-CHANNEL, SI, POWER, MOSFET | 10790 |
|
$3.0000 / $6.0000 | Buy Now |
|
Rochester Electronics | NTB35N15 - Power Field-Effect Transistor, 37A, 150V, 0.05ohm, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 3601 |
|
$1.6800 / $1.9800 | Buy Now |
|
Wuhan P&S | Power MOSFET 37 Amps, 150 Volts N-Channel Enhancement-Mode Min Qty: 1 | 4000 |
|
$1.6200 / $2.2700 | Buy Now |
Part Details for NTB35N15T4G
NTB35N15T4G CAD Models
NTB35N15T4G Part Data Attributes
|
NTB35N15T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTB35N15T4G
onsemi
Single N-Channel Power MOSFET 150V, 37A, 50 mΩ, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 37 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 178 W | |
Pulsed Drain Current-Max (IDM) | 111 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTB35N15T4G
This table gives cross-reference parts and alternative options found for NTB35N15T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB35N15T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTB35N15G | Rochester Electronics LLC | Check for Price | 37A, 150V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 418B-04, D2PAK-3 | NTB35N15T4G vs NTB35N15G |
NTB35N15G | onsemi | Check for Price | 37A, 150V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 418B-04, D2PAK-3 | NTB35N15T4G vs NTB35N15G |
NTB35N15T4 | onsemi | Check for Price | TRANSISTOR 37 A, 150 V, 0.05 ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3, FET General Purpose Power | NTB35N15T4G vs NTB35N15T4 |
MTB29N15E | onsemi | Check for Price | 29A, 150V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-03, D2PAK-3 | NTB35N15T4G vs MTB29N15E |
NTB35N15T4G | Rochester Electronics LLC | Check for Price | 37A, 150V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 418B-04, D2PAK-3 | NTB35N15T4G vs NTB35N15T4G |
MTB29N15E | Rochester Electronics LLC | Check for Price | 29A, 150V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-03, D2PAK-3 | NTB35N15T4G vs MTB29N15E |
MTB29N15E | Motorola Mobility LLC | Check for Price | 29A, 150V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-03, D2PAK-3 | NTB35N15T4G vs MTB29N15E |