Part Details for NTA0515MC by Murata Manufacturing Co Ltd
Overview of NTA0515MC by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTA0515MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTA0515MC
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.033A/-0.033A 1W 10-Pin SMD Tube - Rail/Tube (Alt: NTA0515MC) Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$6.2745 | Buy Now |
DISTI #
580-NTA0515MC
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 5-15V DUAL 1KV DC/DC RoHS: Compliant | 120 |
|
$6.7200 / $7.9500 | Buy Now |
DISTI #
82785792
|
Verical | Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 10-Pin SMD Tube Min Qty: 25 Package Multiple: 25 Date Code: 2421 | Americas - 75 |
|
$5.8200 / $7.7070 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | ISOLATED 1W DUAL OUTPUT SM DC/DC CONVERTER | 1 |
|
$7.4400 | Buy Now |
DISTI #
NTA0515MC
|
TTI | Isolated DC/DC Converters - SMD 1W 5-15V DUAL 1KV DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 60 In Stock |
|
$6.6600 / $7.7800 | Buy Now |
DISTI #
NTA0515MC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
NTA0515MC
|
Avnet Abacus | Module DC-DC 2-OUT 15V/-15V 0.033A/-0.033A 1W 10-Pin SMD Tube (Alt: NTA0515MC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 25 |
|
Buy Now |
Part Details for NTA0515MC
NTA0515MC CAD Models
NTA0515MC Part Data Attributes
|
NTA0515MC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NTA0515MC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Date Of Intro | 2020-06-04 | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G10 | |
JESD-609 Code | e4 | |
Load Regulation-Max | 7% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.033 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | SOP10/18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |