Part Details for NTA-1018 by Koyo Bearings
Overview of NTA-1018 by Koyo Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3010-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
RFB1010-181L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPS3010-183MRC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for NTA-1018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 10 |
|
Buy Now |