Part Details for NT6861BU by Novatek Microelectronics Corp
Overview of NT6861BU by Novatek Microelectronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for NT6861BU
NT6861BU CAD Models
NT6861BU Part Data Attributes
|
NT6861BU
Novatek Microelectronics Corp
Buy Now
Datasheet
|
Compare Parts:
NT6861BU
Novatek Microelectronics Corp
Microcontroller, 8-Bit, MROM, 6502 CPU, 8MHz, CMOS, PDIP42
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NOVATEK MICROELECTRONICS CORP | |
Package Description | SDIP, SDIP42,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 6502 | |
JESD-30 Code | R-PDIP-T42 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 24576 | |
ROM Programmability | MROM | |
Speed | 8 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL |