Memory
NT5TU128M4BE-25C
Nanya Technology Corporation
Description: DDR DRAM, 128MX4, 0.4ns, CMOS, PBGA60, 0.80 MM PITCH, GREEN, BGA-60

Overview of NT5TU128M4BE-25C by Nanya Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NT5TU128M4BE-25C by Nanya Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NT5TU128M4BE-25C by Nanya Technology Corporation

NT5TU128M4BE-25C
Nanya Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NANYA TECHNOLOGY CORP
Part Package Code
BGA
Package Description
TFBGA, BGA60,9X11,32
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
400 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B60
Length
10.5 mm
Memory Density
536870912 bit
Memory IC Type
DDR2 DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
128MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA60,9X11,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
4,8
Standby Current-Max
0.007 A
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
Want to compare parts?
  1. NT5TU128M4BE-25C
    Nanya Technology Corporation
    DDR DRAM, 128MX4, 0.4ns, CMOS, PBGA60, 0.80 MM PITCH, GREEN, BGA-60
    VS

Alternate Parts for NT5TU128M4BE-25C

This table gives cross-reference parts and alternative options found for NT5TU128M4BE-25C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT5TU128M4BE-25C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V59C1512404QBLF25AI DDR DRAM, 128MX4, 0.4ns, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 ProMOS Technologies Inc NT5TU128M4BE-25C vs V59C1512404QBLF25AI
V59C1512404QDLF5 DDR DRAM, 128MX4, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 ProMOS Technologies Inc NT5TU128M4BE-25C vs V59C1512404QDLF5
MT47H128M4JN-3IT:G DDR DRAM, 128MX4, 0.45ns, CMOS, PBGA60, 8 X 10 MM, FBGA-60 Micron Technology Inc NT5TU128M4BE-25C vs MT47H128M4JN-3IT:G
K4T51043QG-HCF70 DDR DRAM, 128MX4, 0.4ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 Samsung Semiconductor NT5TU128M4BE-25C vs K4T51043QG-HCF70
MT47H128M4JN-3LIT:G DDR DRAM, 128MX4, 0.45ns, CMOS, PBGA60, 8 X 10 MM, FBGA-60 Micron Technology Inc NT5TU128M4BE-25C vs MT47H128M4JN-3LIT:G
HYB25D512400CF-6 DDR DRAM, 128MX4, 0.7ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 Infineon Technologies AG NT5TU128M4BE-25C vs HYB25D512400CF-6
MT46V128M4BN-75ELIT DDR DRAM, 128MX4, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc NT5TU128M4BE-25C vs MT46V128M4BN-75ELIT
V59C1512404QDLJ25H DDR DRAM, 128MX4, CMOS, PBGA60, GREEN, MO-207, FBGA-60 ProMOS Technologies Inc NT5TU128M4BE-25C vs V59C1512404QDLJ25H
V59C1512404QCLF3I DDR DRAM, 128MX4, 0.45ns, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 ProMOS Technologies Inc NT5TU128M4BE-25C vs V59C1512404QCLF3I
V58C2512404SDLJ36 DDR DRAM, 128MX4, CMOS, PBGA60, GREEN, MO-207, FBGA-60 ProMOS Technologies Inc NT5TU128M4BE-25C vs V58C2512404SDLJ36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NT5TU128M4BE-25C by Nanya Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NT5TU128M4BE-25C by Nanya Technology Corporation

  • Please alert me when NT5TU128M4BE-25C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NT5TU128M4BE-25C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NT5TU128M4BE-25C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NT5TU128M4BE-25C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NT5TU128M4BE-25C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NT5TU128M4BE-25C by Nanya Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: