Part Details for NT5CB128M16IP-EK by Nanya Technology Corporation
Overview of NT5CB128M16IP-EK by Nanya Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT5CB128M16IP-EK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | VFBGA-96 DDR SDRAM ROHS | 1381 |
|
$3.1721 | Buy Now |
Part Details for NT5CB128M16IP-EK
NT5CB128M16IP-EK CAD Models
NT5CB128M16IP-EK Part Data Attributes
|
NT5CB128M16IP-EK
Nanya Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
NT5CB128M16IP-EK
Nanya Technology Corporation
DDR DRAM, 128MX16, 0.195ns, CMOS, PBGA96, VFBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NANYA TECHNOLOGY CORP | |
Package Description | VFBGA, BGA96,9X16,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.195 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 933 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for NT5CB128M16IP-EK
This table gives cross-reference parts and alternative options found for NT5CB128M16IP-EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT5CB128M16IP-EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NT5CB128M16JR-EKT | Nanya Technology Corporation | Check for Price | DDR DRAM, 128MX16, CMOS, PBGA96, TFBGA-96 | NT5CB128M16IP-EK vs NT5CB128M16JR-EKT |
NT5CB128M16JR-EKI | Nanya Technology Corporation | Check for Price | DDR DRAM, 128MX16, CMOS, PBGA96, TFBGA-96 | NT5CB128M16IP-EK vs NT5CB128M16JR-EKI |
NT5CB128M16IP-EKI | Nanya Technology Corporation | Check for Price | DDR DRAM, 128MX16, 0.195ns, CMOS, PBGA96, VFBGA-96 | NT5CB128M16IP-EK vs NT5CB128M16IP-EKI |
NT5CC128M16IP-EK | Nanya Technology Corporation | Check for Price | DDR DRAM, 128MX16, 0.195ns, CMOS, PBGA96, VFBGA-96 | NT5CB128M16IP-EK vs NT5CC128M16IP-EK |
MT41K128M16JT-107G | Micron Technology Inc | Check for Price | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | NT5CB128M16IP-EK vs MT41K128M16JT-107G |
NT5CC128M16JR-EKI | Nanya Technology Corporation | Check for Price | DDR DRAM, 128MX16, CMOS, PBGA96, TFBGA-96 | NT5CB128M16IP-EK vs NT5CC128M16JR-EKI |
MYX4DDR3L128M16JT-125 | Micross Components | Check for Price | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, FBGA-96 | NT5CB128M16IP-EK vs MYX4DDR3L128M16JT-125 |
NT5CC128M16JR-EK | Nanya Technology Corporation | Check for Price | DDR DRAM, 128MX16, CMOS, PBGA96, TFBGA-96 | NT5CB128M16IP-EK vs NT5CC128M16JR-EK |
MT41K128M16JT-107 | Micron Technology Inc | Check for Price | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | NT5CB128M16IP-EK vs MT41K128M16JT-107 |
MT41K128M16JT-107IT | Micron Technology Inc | Check for Price | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | NT5CB128M16IP-EK vs MT41K128M16JT-107IT |