Part Details for NT56V6650C0T-75 by Nanya Technology Corporation
Overview of NT56V6650C0T-75 by Nanya Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NT56V6650C0T-75
NT56V6650C0T-75 CAD Models
NT56V6650C0T-75 Part Data Attributes
|
NT56V6650C0T-75
Nanya Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
NT56V6650C0T-75
Nanya Technology Corporation
Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, SSOP2-54
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NANYA TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for NT56V6650C0T-75
This table gives cross-reference parts and alternative options found for NT56V6650C0T-75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT56V6650C0T-75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NT56V6650C0T-75B | Nanya Technology Corporation | Check for Price | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, SSOP2-54 | NT56V6650C0T-75 vs NT56V6650C0T-75B |
K4S640432H-TL750 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, TSOP2-54 | NT56V6650C0T-75 vs K4S640432H-TL750 |
KM44S16030CT-GA | Samsung Semiconductor | Check for Price | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | NT56V6650C0T-75 vs KM44S16030CT-GA |
MT48LC16M4A2TG-75AT:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | NT56V6650C0T-75 vs MT48LC16M4A2TG-75AT:G |
V54C365404VBT75L | Mosel Vitelic Corporation | Check for Price | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | NT56V6650C0T-75 vs V54C365404VBT75L |
V54C365404VDT75L | Mosel Vitelic Corporation | Check for Price | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | NT56V6650C0T-75 vs V54C365404VDT75L |
MT48LC16M4A2P-75:GIT | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | NT56V6650C0T-75 vs MT48LC16M4A2P-75:GIT |
HM5264405FTT-75A | Hitachi Ltd | Check for Price | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | NT56V6650C0T-75 vs HM5264405FTT-75A |
K4S640432H-UC750 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 | NT56V6650C0T-75 vs K4S640432H-UC750 |
MT48LC16M4A2P-7EL:GIT | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | NT56V6650C0T-75 vs MT48LC16M4A2P-7EL:GIT |