Part Details for NT3-2010EW9100J by International Manufacturing Services Inc
Overview of NT3-2010EW9100J by International Manufacturing Services Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NT3-2010EW9100J
NT3-2010EW9100J CAD Models
NT3-2010EW9100J Part Data Attributes
|
NT3-2010EW9100J
International Manufacturing Services Inc
Buy Now
Datasheet
|
Compare Parts:
NT3-2010EW9100J
International Manufacturing Services Inc
Fixed Resistor, Metal Glaze/thick Film, 60W, 910ohm, 5% +/-Tol, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL MANUFACTURING SERVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.016 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.489 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 60 W | |
Rated Temperature | 100 °C | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Silver/Platinum (Ag/Pt) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |