Part Details for NT2LUY32D by SunLED Group
Overview of NT2LUY32D by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for NT2LUY32D
NT2LUY32D CAD Models
NT2LUY32D Part Data Attributes
|
NT2LUY32D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
NT2LUY32D
SunLED Group
Single Color LED Array
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | Yellow | |
Lens Type | Diffused | |
Luminous Intensity-Min | 0.008 cd | |
Luminous Intensity-Nom | 32 mcd | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Peak Wavelength | 590 nm | |
Viewing Angle | 60 deg |