Part Details for NT2H1311G0DUDV by NXP Semiconductors
Overview of NT2H1311G0DUDV by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NT2H1311G0DUDV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AJ3132
|
Newark | Nfc Forum Type 2 Tag Compliant Ic With 144 Bytes User Memory/ Ffc Rohs Compliant: Yes |Nxp NT2H1311G0DUDV Min Qty: 86470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 | Buy Now |
DISTI #
568-NT2H1311G0DUDV-ND
|
DigiKey | NFC FORUM TYPE 2 TAG COMPLIANT I Min Qty: 86470 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.1399 | Buy Now |
DISTI #
NT2H1311G0DUDV
|
Avnet Americas | NFC Type 2 Tag Compliant EEPROM 13.56MHz 106 Kbps FFC Bump - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: NT2H1311G0DUDV) Min Qty: 86470 Package Multiple: 86470 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.1139 / $0.1257 | Buy Now |
DISTI #
771-NT2H1311G0DUDV
|
Mouser Electronics | NFC/RFID Tags & Transponders NFC Forum Type 2 Tag compliant IC with 144 bytes user memory RoHS: Compliant | 0 |
|
$0.1210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 86470 Package Multiple: 86470 Lead time: 13 Weeks | 0 |
|
$0.1111 | Buy Now |
DISTI #
NT2H1311G0DUDV
|
Avnet Silica | NFC Type 2 Tag Compliant EEPROM 13.56MHz 106 Kbps FFC Bump (Alt: NT2H1311G0DUDV) RoHS: Compliant Min Qty: 86470 Package Multiple: 86470 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NT2H1311G0DUDV
NT2H1311G0DUDV CAD Models
NT2H1311G0DUDV Part Data Attributes
|
NT2H1311G0DUDV
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NT2H1311G0DUDV
NXP Semiconductors
NT2H1311G0DUD - NFC Forum Type 2 Tag compliant IC with 144 bytes user memory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER |