Part Details for NT2H1001G0DUFV by NXP Semiconductors
Overview of NT2H1001G0DUFV by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT2H1001G0DUFV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1712
|
Newark | Ntag 210U, Nfc Forum Type 2 Tag Compliant Ic With 48 Bytes /Ffc Rohs Compliant: Yes |Nxp NT2H1001G0DUFV Min Qty: 112373 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 | Buy Now |
DISTI #
NT2H1001G0DUFV-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ DIE Min Qty: 112373 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.0697 | Buy Now |
DISTI #
NT2H1001G0DUFV
|
Avnet Americas | NT2H1001G0DUF/UNCASED/NO MARK - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: NT2H1001G0DUFV) RoHS: Compliant Min Qty: 112373 Package Multiple: 112373 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.0690 / $0.0762 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112373 Package Multiple: 112373 Lead time: 16 Weeks | 0 |
|
$0.0674 | Buy Now |
DISTI #
NT2H1001G0DUFV
|
Avnet Silica | NT2H1001G0DUF/UNCASED/NO MARK (Alt: NT2H1001G0DUFV) RoHS: Compliant Min Qty: 112373 Package Multiple: 112373 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NT2H1001G0DUFV
NT2H1001G0DUFV CAD Models
NT2H1001G0DUFV Part Data Attributes
|
NT2H1001G0DUFV
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NT2H1001G0DUFV
NXP Semiconductors
NT2L1001_NT2H1001 - NTAG 210μ, NFC Forum Type 2 Tag compliant IC with 48 bytes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | WAFER | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XUUC-N | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |